346-042-500-858

Heilind Number:EDA346-042-500-858
Manufacturer:EDAC
Manufacturer Number:346-042-500-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-500-858

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, they feature a vibrant green color that stands out. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, these connectors ensure reliable performance. The dual-row design offers a total of 42 positions with a pitch of .125 inches, ideal for high-density applications. With a current rating of 3A and an operating temperature range of -40 to 105°C, they guarantee stable and secure connections even in demanding environments. The straight mount orientation and .2-inch row spacing make installation hassle-free. Upgrade your PCB assemblies with these dependable connectors, a must-have in any electronics toolkit.