M83723/78G2212Y L/C

Heilind Number:EDA346-042-521-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-521-812

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connectors. Featuring a vibrant green hue, these connectors boast optimal performance with an amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, they ensure durability and safety in operation. With two rows and 42 positions, these connectors offer ample space for seamless integration. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, they facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the PCB assembly process. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.