M83723/78G24577 L/C

Heilind Number:EDA346-042-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78G24577 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78G24577 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-522-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a 2-row setup with 42 positions, allowing for seamless board-to-board connections. With a low amperage of 3A, they are suitable for various applications. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with copper alloy contacts and a .125-inch pitch, they guarantee reliable signal transmission. Their straight mount orientation and .2-inch row spacing offer convenience in installation. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for diverse environments. Upgrade your electronic projects with these high-quality connectors, a must-have in any professional setup.