346-042-526-102

Card Edge Connectors

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not just visually appealing but also durable, with a housing material made of UL 94V-0 Thermoplastic Polyester. Designed for efficiency, they offer a single row with 42 positions, ensuring seamless data transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. With an amperage of 3A, these connectors can handle power-intensive tasks with ease. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility, making them ideal for a variety of applications. Elevate your connectivity solutions with these reliable Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-102

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: