346-042-526-107

Heilind Number:EDA346-042-526-107
Manufacturer:EDAC
Manufacturer Number:346-042-526-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-526-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-526-107

Detailed Description

Enhance connectivity in your electronic projects with these advanced Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 42 positions, they offer ample room for multiple connections. The Copper Alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operable in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Their Straight mount orientation further simplifies installation, making them a must-have in any professional or DIY electronics toolkit. Trust in their superior performance for your connectivity needs.