346-042-540-108
Card Edge Connectors
Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for optimal functionality, they feature a single row layout with 42 positions for seamless integration. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from Copper Alloy, the contacts offer reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for easy installation. Elevate your electronic projects with these essential components.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-042-540-108 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 42 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-042-540-108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |