346-042-555-807

Card Edge Connectors

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, each connector can handle up to 3 A of power. The .125-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board layout. Offering 42 positions in total, these connectors ensure efficient data transmission. Suitable for a wide range of applications, they have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with these reliable and durable connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-042-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-555-807

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: