M83723/78R2232N L/C

Heilind Number:EDA346-042-558-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78R2232N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78R2232N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-558-804

Detailed Description

Enhance connectivity within your circuitry with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double-row configuration and 42 positions, they offer ample space for seamless board-to-board connections. Crafted with precision, the contact material is made of Copper Alloy, ensuring reliable conductivity. The right-angle mount orientation allows for convenient installation, while the .125-inch pitch and .2-inch row spacing accommodate efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Trust in their quality and performance to elevate your electronic projects.