M83723/78W8037 L/C

Heilind Number:EDA346-042-559-807
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/78W8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/78W8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-042-559-807

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 42 positions spread across 2 rows, they offer ample space for your connections. The Copper Alloy contact material guarantees reliable performance, while the right-angle mount orientation and .125-inch pitch facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications, making them a valuable addition to any setup. Elevate your connectivity game with these high-quality components, a must-have in any engineer's toolkit.