346-043-520-108

Heilind Number:EDA346-043-520-108
Manufacturer:EDAC
Manufacturer Number:346-043-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-043-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-043-520-108

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a single row with 43 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable performance even in harsh operating conditions. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for various applications. Trust in their quality to maintain secure and stable connections in your PCB assemblies. Explore our range of connectors for more options to suit your needs.