346-044-500-201

Heilind Number:EDA346-044-500-201
Manufacturer:EDAC
Manufacturer Number:346-044-500-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-500-201

Detailed Description

Enhance connectivity with our efficient Card Edge Connectors, featuring a vibrant green hue for easy identification. Built for optimal performance, these connectors boast a 3A amperage capacity and are constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 44 positions, they offer ample space for secure board-to-board connections. The copper alloy contact material ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for straight mounting orientation, they are suitable for various PCB applications. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are essential components for efficient electronic systems. Explore our range of products for all your connectivity needs.