M83723/82A12127 L/C

Heilind Number:EDA346-044-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82A12127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82A12127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-107

Detailed Description

Enhance connectivity with these reliable Card Edge Connectors, designed for seamless integration in your PCB assembly. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they ensure both durability and safety. With a single row layout and a pitch of .125 inches, these connectors offer efficient space utilization. The Copper Alloy contact material guarantees high conductivity, while the 3A amperage rating supports optimal performance. With 44 positions available, you have ample room for connections. Whether for industrial or commercial applications, these connectors, with a straight mount orientation, provide a secure link between boards. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for diverse environments. Upgrade your connectivity solutions with these versatile components.