346-044-521-202

Heilind Number:EDA346-044-521-202
Manufacturer:EDAC
Manufacturer Number:346-044-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-521-202

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless board-to-board PCB connections. Featuring a vibrant Green color, these connectors ensure reliable power transfer with an amperage rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee robust performance even in demanding environments. The dual-row design with 44 positions offers ample connectivity options, while Copper Alloy contacts provide efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mount orientation, these connectors are suitable for various applications. Operating within a wide temperature range of -40 to 105°C, they are ideal for both industrial and commercial use. Trust in our high-quality Card Edge Connectors for efficient and secure PCB connections.