346-044-526-603

Heilind Number:EDA346-044-526-603
Manufacturer:EDAC
Manufacturer Number:346-044-526-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-526-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-526-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors are essential for board-to-board connections. Boasting a vibrant green color, they not only stand out visually but also offer durability with UL 94V-0 Thermoplastic Polyester housing material. Engineered for optimal performance, they feature a contact material of Copper Alloy, ensuring reliable conductivity. With 44 positions available in a single row, these connectors offer ample connectivity options. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are perfect for various applications in the electronics industry. Elevate your PCB design with our Card Edge Connectors and experience seamless connectivity like never before.