346-044-541-101

Card Edge Connectors

Enhance your PCB connectivity with our premium Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 44 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, they ensure reliable performance even in harsh environments. The pitch of .125 inches and row spacing of .2 inches offer easy and secure mating. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors provide robust power delivery and stability. Whether in straight mount orientation or customized configurations, they guarantee efficient signal transmission for your critical electronic systems. Trust in our Card Edge Connectors for superior connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-541-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: