346-044-560-807

Heilind Number:EDA346-044-560-807
Manufacturer:EDAC
Manufacturer Number:346-044-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a 3A amperage capacity and are constructed from durable UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, each at a .125-inch pitch and .2-inch row spacing, they provide secure and efficient board-to-board connections. Offering 44 positions in total, these connectors ensure seamless communication within your circuit. With a straight mount orientation and an operating temperature range of -40 to 105°C, they're suitable for a wide range of applications. Upgrade your electronic setups with these reliable and high-quality connectors.