346-045-500-604

Heilind Number:EDA346-045-500-604
Manufacturer:EDAC
Manufacturer Number:346-045-500-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-500-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-500-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a low amperage of 3A, making them ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they ensure optimal performance and durability. With a single row configuration and a pitch of .125 inches, they offer efficient signal transmission. Featuring 45 positions and straight mount orientation, they provide ample connectivity options. Suitable for a wide operating temperature range of -40 to 105°C, these connectors guarantee reliability in diverse environments. Upgrade your electronic assemblies with these high-quality connectors.