M83723/82K22556 L/C

Heilind Number:EDA346-046-521-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82K22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82K22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-603

Detailed Description

Enhance connectivity in your electronic devices with these versatile Card Edge Connectors. Designed for seamless integration on PCBs, they feature a single row of 46 positions with a pitch of .125 inches, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a striking green color, guarantees reliable performance even in harsh environments. With a low operating temperature of -40°C and a high of 105°C, these connectors are suitable for a wide range of applications. Crafted from Copper Alloy, the contacts provide excellent conductivity, while the straight mount orientation simplifies installation. Ideal for board-to-board connections, they offer a compact solution with a row spacing of .2 inches. Trust in these connectors for secure and stable electrical connections in your projects.