346-046-521-678

Heilind Number:EDA346-046-521-678
Manufacturer:EDAC
Manufacturer Number:346-046-521-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-521-678

Detailed Description

Enhance connectivity in your electronic setups with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 46 positions, facilitating efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Whether for industrial machinery or consumer electronics, trust in the quality and durability of our Card Edge Connectors to meet your connectivity needs. Elevate your connectivity game with these essential components.