M83723/82R10028 L/C

Heilind Number:EDA346-046-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82R10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82R10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-526-101

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for optimum performance, they feature a single row with 46 positions, ensuring seamless data transmission. The contact material, Copper Alloy, guarantees durability and reliability. The UL 94V-0 Thermoplastic Polyester housing material offers superior protection. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide a secure fit for your electronic components. Operating efficiently in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.