346-046-556-804

Heilind Number:EDA346-046-556-804
Manufacturer:EDAC
Manufacturer Number:346-046-556-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-046-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-046-556-804

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, they offer durability and reliability for your PCB connections. With two rows and a total of 46 positions, these connectors provide ample space for seamless board-to-board connections. The Copper Alloy contacts ensure optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, they are suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are essential for maintaining efficient performance in any electronic setup. Ideal for various industries, they are a must-have in your inventory of connector solutions.