346-047-520-108

Heilind Number:EDA346-047-520-108
Manufacturer:EDAC
Manufacturer Number:346-047-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-047-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-047-520-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contacts offer reliable conductivity, while the 47 positions and single row layout cater to diverse connection needs. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications. Explore our range of PCB connectors for efficient board-to-board connectivity.