M83723/82W1610Y L/C

Heilind Number:EDA346-048-521-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82W1610Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82W1610Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-521-612

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Featuring a vibrant Green color and a single row design, these connectors are designed for efficiency and reliability. With a maximum amperage of 3 A, they offer optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and conductivity. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 48 positions allow for versatile configurations. Suitable for straight mounting, these connectors operate seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB connections with these essential components.