346-048-556-201

Heilind Number:EDA346-048-556-201
Manufacturer:EDAC
Manufacturer Number:346-048-556-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-556-201

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on printed circuit boards, these connectors feature a vibrant Green color and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power transmission. The Copper Alloy contact material guarantees robust signal transfer, while the 2-row configuration and 48 positions offer ample connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in their straight mount orientation for secure installation, making them essential components for your PCB assembly needs. Elevate your connectivity with these high-performance Card Edge Connectors.