346-048-558-101

Card Edge Connectors

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Designed for high performance, they feature UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and efficient power transmission. With 48 positions and a pitch of .125 inches, these connectors offer seamless integration for your electronic projects. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for diverse environments. The straight mount orientation and single row layout make installation a breeze, while the .2-inch row spacing allows for optimized PCB design. Elevate your connectivity game with these reliable and versatile connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-048-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-048-558-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: