M83723/83G8986 L/C

Heilind Number:EDA346-049-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83G8986 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83G8986 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-049-522-603

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors ensure reliable performance with a maximum amperage of 3A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term stability even in challenging environments. With a single row of 49 positions and a pitch of .125 inches, they facilitate precise and efficient connections. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential components for your electronic projects. Explore our range of PCB connectors for more options to suit your needs.