346-050-500-158

Heilind Number:EDA346-050-500-158
Manufacturer:EDAC
Manufacturer Number:346-050-500-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-050-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-050-500-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, these connectors not only deliver high performance but also add a pop of color to your setup. With an amperage rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable power transmission while meeting stringent safety standards. Featuring a single row configuration with 50 positions and a compact .125-inch pitch, they facilitate efficient data transfer in tight spaces. Crafted from robust Copper Alloy, the contacts offer superior conductivity and longevity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are versatile and suitable for diverse applications in industries such as telecommunications, automotive, and aerospace. Trust in our connectors to provide secure and stable connections, ultimately optimizing the performance of your electronic systems. Elevate your design with these essential components that guarantee quality and longevity.