346-052-559-858

Heilind Number:EDA346-052-559-858
Manufacturer:EDAC
Manufacturer Number:346-052-559-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-052-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-052-559-858

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and a sturdy housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, they offer seamless communication between boards with a pitch of .125 inches and a row spacing of .2 inches. Boasting 52 positions, they provide ample room for your connections. Their right-angle mount orientation makes for easy installation, while their wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your setup with these high-quality connectors, essential for any electronic project.