346-054-520-258

Heilind Number:EDA346-054-520-258
Manufacturer:EDAC
Manufacturer Number:346-054-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-520-258

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester for enhanced safety and reliability. With a 3 A amperage rating and copper alloy contact material, they ensure efficient power transmission. The double-row configuration with 54 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing guarantee seamless alignment. Suitable for a wide range of applications, these connectors offer straight mount orientation and a wide operating temperature range of -40 to 105 °C. Elevate your PCB assembly with these essential components.