346-054-560-807

Heilind Number:EDA346-054-560-807
Manufacturer:EDAC
Manufacturer Number:346-054-560-807
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-054-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-054-560-807

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green color, they are designed for optimal durability and functionality in various electronic applications. With a compact pitch of .125 inches and a double row configuration, they offer 54 positions for seamless board-to-board connections. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees efficient power transmission. Operating at temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Choose these Card Edge Connectors for robust and dependable interconnection solutions.