M83723/83W18089 L/C

Heilind Number:EDA346-056-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/83W18089 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83W18089 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-521-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant Green color and are engineered for a 3A amperage. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable and secure connections. With two rows and 56 positions, they offer ample room for seamless board-to-board integration. The .125-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.