346-056-521-803
Card Edge Connectors
Enhance your circuit board connectivity with these advanced Card Edge Connectors. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, these connectors ensure secure and reliable performance. With a double row design and a total of 56 positions, they offer ample space for efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Their straight mount orientation and a pitch of .125 inches make installation a breeze. Upgrade your PCB setup with these high-quality connectors for seamless and robust board-to-board connections.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-056-521-803 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 56 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-056-521-803 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |