346-056-541-808
Card Edge Connectors
Enhance your PCB connectivity with these Card Edge Connectors, designed for optimal performance and durability. The vibrant green housing, constructed from UL 94V-0 Thermoplastic Polyester, not only ensures safety but also adds a pop of color to your setup. With a double-row configuration and 56 positions, these connectors offer ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for various environments. Whether for industrial applications or DIY projects, trust in the quality and versatility of these connectors to meet your PCB needs.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-056-541-808 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 56 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-056-541-808 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |