M83723/84A8039 L/C

Heilind Number:EDA346-056-558-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84A8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84A8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-056-558-858

Detailed Description

Enhance connectivity within your electronic projects with these Card Edge Connectors, designed for seamless integration on PCBs. Their vibrant green color adds a touch of organization, while their durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability. With 56 positions spread across 2 rows and a contact material of Copper Alloy, they offer efficient power transmission at a 3A amperage. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation facilitates versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project in need of secure board-to-board connectivity. Elevate your design with these essential components.