346-058-521-203

Card Edge Connectors

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB setups. These connectors feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a 3A amperage rating, they provide robust power transmission across their two rows of 58 positions. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Their straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, they are suitable for diverse applications. Trust in these connectors to facilitate secure board-to-board connections in your projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-058-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-521-203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: