346-058-521-802
Card Edge Connectors
Enhance your PCB connectivity with these durable Card Edge Connectors, designed for optimal performance. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, they ensure safety and reliability in all electronic applications. With two rows of copper alloy contacts and a pitch of .125 inches, these connectors offer seamless integration and efficient power delivery. Boasting 58 positions and a straight mount orientation, they provide ample connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Elevate your PCB assembly with these high-quality connectors, perfect for various electronic projects.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-058-521-802 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 58 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-058-521-802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |