346-058-560-258

Heilind Number:EDA346-058-560-258
Manufacturer:EDAC
Manufacturer Number:346-058-560-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-058-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-058-560-258

Detailed Description

Elevate your circuit board connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue that stands out in any assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in challenging environments. The two rows of copper alloy contacts, totaling 58 positions, ensure efficient signal transmission. At a pitch of .125 inches and a row spacing of .2 inches, these connectors offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB setup with these high-quality connectors, essential for any electronics project.