346-060-526-208

Heilind Number:EDA346-060-526-208
Manufacturer:EDAC
Manufacturer Number:346-060-526-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-060-526-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-060-526-208

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. With a sleek design featuring two rows of 60 positions, these connectors ensure efficient and secure data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they offer reliable performance in various applications. The .125-inch pitch and .2-inch row spacing make for easy installation on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial use. Upgrade your connectivity with our top-of-the-line Card Edge Connectors.