346-062-522-202

Heilind Number:EDA346-062-522-202
Manufacturer:EDAC
Manufacturer Number:346-062-522-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-522-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a high amperage rating of 3 A, they ensure reliable power transmission. The two-row configuration with 62 positions offers plenty of connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise board-to-board connections. Operating seamlessly in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Upgrade your PCB assembly with these versatile connectors for seamless and reliable performance.