346-062-526-201

Heilind Number:EDA346-062-526-201
Manufacturer:EDAC
Manufacturer Number:346-062-526-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-201

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, these connectors offer not just visual appeal but also robust functionality, with an amperage rating of 3 A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With two rows and 62 positions, they facilitate intricate board-to-board connections, while the Copper Alloy contact material and .125-inch pitch ensure optimal signal transmission. Their straight mount orientation and .2-inch row spacing make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your electronic projects.