346-062-526-802

Card Edge Connectors

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 62 positions, they offer ample connectivity for your projects. The copper alloy contacts, with a pitch of .125 inches, guarantee reliable signal transmission. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the most extreme conditions. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have for your toolkit. Upgrade your setup today and experience the difference in performance and reliability.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-526-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-526-802

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: