346-062-555-203

Heilind Number:EDA346-062-555-203
Manufacturer:EDAC
Manufacturer Number:346-062-555-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-555-203

Detailed Description

Upgrade your PCB connections with our Card Edge Connectors in vibrant green. Designed for industrial applications, these connectors feature a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts, each with 62 positions, you can achieve high-density board-to-board connections with ease. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand extreme conditions, making them a dependable choice for your electronic projects. Upgrade to our Card Edge Connectors and experience enhanced connectivity and durability.