346-062-556-208

Heilind Number:EDA346-062-556-208
Manufacturer:EDAC
Manufacturer Number:346-062-556-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-062-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-062-556-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Featuring a vibrant green color, these connectors boast a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a current rating of 3 A, they provide reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 62 positions cater to diverse connection needs. Suitable for straight mounting, these connectors guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various industrial applications. Explore our range of high-quality connectors to streamline your PCB assembly processes.