346-064-520-212

Card Edge Connectors

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for streamlined integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, they ensure reliable power transmission for your electronic devices. Boasting a double-row configuration with 64 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contacts guarantee secure and efficient signal transmission. These connectors have a standard pitch of .125 inches and row spacing of .2 inches, facilitating easy installation on your boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Trust in our Card Edge Connectors to optimize your PCB assembly process and ensure robust connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-520-212

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: