346-064-522-807
Card Edge Connectors
Enhance your circuit board connectivity with our Card Edge Connectors. Designed with precision, these connectors ensure seamless signal transmission in electronic devices. Featuring a vibrant green color, they add a pop of visual interest to your PCB layout while offering robust performance. With a current rating of 3 A, they are suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. The two rows of copper alloy contacts, each with 64 positions, provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you need to connect boards straight or at right angles, the straight mount orientation offers flexibility. Operating between -40 to 105 °C, these connectors are reliable in extreme conditions. Upgrade your system's connectivity with these high-quality components.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 346-064-522-807 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .125 in |
Row Spacing: | .2 in |
Number of Positions: | 64 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA346-064-522-807 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |