346-064-559-207

Card Edge Connectors

Enhance your PCB connectivity with these sleek Card Edge Connectors, designed for seamless integration in your electronic assembly. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors offer both style and reliability. With a double-row design and 64 positions, they provide ample space for all your connection needs. The copper alloy contact material ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing make for easy installation. Perfect for right-angle mounting, they offer flexibility in any circuit layout. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are guaranteed to perform under any conditions. Upgrade your connectivity game with these high-quality Card Edge Connectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-064-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-064-559-207

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: