346-066-500-803

Heilind Number:EDA346-066-500-803
Manufacturer:EDAC
Manufacturer Number:346-066-500-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-500-803

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors in a sleek Green hue. Designed for optimal performance, they feature a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With two rows and 66 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for a wide range of applications in the electronics industry. Upgrade your setup with these high-quality connectors for efficient and secure data transmission.