346-066-520-808

Heilind Number:EDA346-066-520-808
Manufacturer:EDAC
Manufacturer Number:346-066-520-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-520-808

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and a robust UL 94V-0 Thermoplastic Polyester housing. With a double-row design and 66 positions, they provide ample space for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation and secure attachment. Elevate your PCB connectivity with these essential components.