346-066-556-258

Heilind Number:EDA346-066-556-258
Manufacturer:EDAC
Manufacturer Number:346-066-556-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-066-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-556-258

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer not just visual appeal but also exceptional performance. With a current rating of 3 A, they ensure efficient power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust durability and safety compliance. Boasting two rows of contacts made from Copper Alloy, each with a pitch of .125 inches and a row spacing of .2 inches, these connectors provide reliable signal transmission. With a total of 66 positions, they offer ample connectivity options for your application. The straight mount orientation facilitates easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Elevate your PCB design with these essential components, a must-have in any electronic project.