M83723/84S22559 L/C

Heilind Number:EDA346-066-556-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/84S22559 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/84S22559 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-066-556-802

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in various environments. With a double-row configuration and 66 positions, they offer ample space for efficient data transmission. The copper alloy contacts guarantee reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches streamline installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in our high-quality connectors to optimize your board-to-board connections.